DC Brushless Fans (BLDC)

Results: 4
Manufacturer
Delta ElectronicsSanyo Denki America Inc.
Series
QFRSan Ace 92
Packaging
BoxBulk
Size / Dimension
Square - 80mm L x 80mm HSquare - 92mm L x 92mm H
Width
25.00mm25.40mm
Air Flow
54.6 CFM (1.53m³/min)63.5 CFM (1.78m³/min)74.8 CFM (2.09m³/min)77.7 CFM (2.18m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)0.331 in H2O (82.4 Pa)0.339 in H2O (84.5 Pa)0.420 in H2O (104.6 Pa)
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)PWM Control, Speed Sensor (Tach)
Noise
37.0dB(A)41.2dB(A)43.0dB(A)45.0dB(A)
Power (Watts)
2.64 W3.96 W4.68 W4.8 W
RPM
4200 RPM4300 RPM5000 RPM
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, VDECSA, TUV, ULcURus, TUV
Weight
0.191 lb (86.64 g)0.243 lb (110.22 g)0.276 lb (125.19 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
San Ace 92
9GA0912P4J03
FAN AXIAL 92X25MM 12VDC WIRE
Sanyo Denki America Inc.
2,592
In Stock
1 : ¥237.44000
Box
Box
Active
12VDC
Square - 92mm L x 92mm H
25.00mm
77.7 CFM (2.18m³/min)
0.420 in H2O (104.6 Pa)
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach)
43.0dB(A)
4.68 W
5000 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.276 lb (125.19 g)
QFR0812SH-CX13
QFR0812SH-CX13
FAN AXIAL 80X25.4MM 12VDC WIRE
Delta Electronics
1,336
In Stock
1 : ¥125.90000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
25.40mm
54.6 CFM (1.53m³/min)
0.331 in H2O (82.4 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
41.2dB(A)
3.96 W
4300 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, VDE
0.191 lb (86.64 g)
QFR0912VH-SP00
QFR0912VH-SP00
FAN AXIAL 92X25.4MM 12VDC WIRE
Delta Electronics
971
In Stock
2,016
Factory
1 : ¥168.66000
Box
Box
Active
12VDC
Square - 92mm L x 92mm H
25.40mm
74.8 CFM (2.09m³/min)
0.339 in H2O (84.5 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
45.0dB(A)
4.8 W
4200 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, VDE
0.243 lb (110.22 g)
San Ace 92
9RA0912P4G001
FAN AXIAL 92X25MM 12VDC WIRE
Sanyo Denki America Inc.
106
In Stock
1 : ¥211.51000
Bulk
Bulk
Active
12VDC
Square - 92mm L x 92mm H
25.00mm
63.5 CFM (1.78m³/min)
0.290 in H2O (72.2 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
37.0dB(A)
2.64 W
4200 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
-
Showing
of 4

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.