DC Brushless Fans (BLDC)

Results: 2
Manufacturer
CUI DevicesMechatronics Fan Group
Series
CFM-A7BFMA1751
Packaging
BoxBulk
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm HRectangular/Rounded - 172mm L x 151.5mm H
Width
50.80mm51.50mm
Air Flow
252.9 CFM (7.08m³/min)290.6 CFM (8.14m³/min)
Static Pressure
0.650 in H2O (161.9 Pa)0.780 in H2O (194.3 Pa)
Features
Auto Restart, PWM Control, Speed Sensor (Tach)Thermal Overload Protector (TOP)
Noise
53.3dB(A)63.0dB(A)
RPM
3400 RPM3500 RPM
Termination
2 Wire Leads4 Wire Leads
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
CE, cURus, TUVcUL, TUV, UL
Weight
1.7 lbs (771.1 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MA1751X24B-FSR
MA1751X24B-FSR
FAN AXIAL 172X50.8MM 24VDC WIRE
Mechatronics Fan Group
334
In Stock
1 : ¥494.35000
Bulk
Bulk
Active
24VDC
Rectangular/Rounded - 172mm L x 150mm H
50.80mm
290.6 CFM (8.14m³/min)
0.780 in H2O (194.3 Pa)
Ball
Tubeaxial
Thermal Overload Protector (TOP)
63.0dB(A)
-
3400 RPM
2 Wire Leads
-
-
cUL, TUV, UL
1.7 lbs (771.1 g)
CFM-A751BF
CFM-A751BF-235-533-22
FAN AXIAL 172X51.5MM 24VDC WIRE
CUI Devices
165
In Stock
1 : ¥401.68000
Box
Box
Active
24VDC
Rectangular/Rounded - 172mm L x 151.5mm H
51.50mm
252.9 CFM (7.08m³/min)
0.650 in H2O (161.9 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
53.3dB(A)
24.24 W
3500 RPM
4 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.