DC Brushless Fans (BLDC)

Results: 3
Manufacturer
CUI DevicesMechatronics Fan Group
Series
CFM-80BFCFM-80BGMS8038-H
Packaging
BoxBulk
Width
25.40mm38.00mm
Air Flow
72.4 CFM (2.03m³/min)114.3 CFM (3.20m³/min)120.5 CFM (3.37m³/min)
Static Pressure
0.840 in H2O (209.2 Pa)1.550 in H2O (385.0 Pa)3.640 in H2O (906.7 Pa)
Noise
51.8dB(A)62.0dB(A)66.3dB(A)
Power (Watts)
9 W36.48 W
RPM
7000 RPM9000 RPM15000 RPM
Ingress Protection
-IP68 - Dust Tight, Waterproof
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
-CE, cURus, TUV
Weight
0.391 lb (177.35 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MS8038H12B-FHR-2EM
MS8038H12B-FHR-2EM
FAN AXIAL 80X38MM 12VDC WIRE
Mechatronics Fan Group
424
In Stock
1 : ¥141.89000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
38.00mm
120.5 CFM (3.37m³/min)
1.550 in H2O (385.0 Pa)
Ball
Tubeaxial
Auto Restart
62.0dB(A)
-
9000 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
-
-
0.391 lb (177.35 g)
cfm-80bg
CFM-8025BG-170-517
FAN AXIAL 80X25.4MM 12VDC WIRE
CUI Devices
326
In Stock
1 : ¥130.58000
Box
Box
Active
12VDC
Square - 80mm L x 80mm H
25.40mm
72.4 CFM (2.03m³/min)
0.840 in H2O (209.2 Pa)
Ball
Tubeaxial
Auto Restart
51.8dB(A)
9 W
7000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
cfm-80bf
CFM-8038BF-1150-662
FAN AXIAL 80X38MM 12VDC WIRE
CUI Devices
63
In Stock
1 : ¥233.19000
Box
Box
Active
12VDC
Square - 80mm L x 80mm H
38.00mm
114.3 CFM (3.20m³/min)
3.640 in H2O (906.7 Pa)
Ball
Tubeaxial
Auto Restart
66.3dB(A)
36.48 W
15000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.