DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥646.26000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 38.8 CFM (1.09m³/min) | 0.730 in H2O (181.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 4.68 W | 8650 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
0 In Stock Check Lead Time | 1 : ¥1,077.78000 Bulk | Bulk | Active | 12VDC | Square - 140mm L x 140mm H | 38.00mm | 212.0 CFM (5.94m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 62.0dB(A) | 20.4 W | 5200 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 1.653 lb (750.0 g) | |||
0 In Stock 120 Factory Check Lead Time | 1 : ¥258.18000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 71.0 CFM (1.99m³/min) | 0.580 in H2O (144.5 Pa) | Ball | Tubeaxial | Auto Restart | 49.0dB(A) | 7.2 W | 5000 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 1 : ¥224.77000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 27.5 CFM (0.770m³/min) | 0.351 in H2O (87.3 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 39.0dB(A) | 2.52 W | 5600 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.243 lb (110.22 g) |