DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,197 In Stock | 1 : ¥51.60000 Bulk | Bulk | Active | 5VDC | Square - 50mm L x 50mm H | 10.00mm | 11.0 CFM (0.308m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 25.6dB(A) | 430 mW | 4800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.043 lb (19.5 g) | |||
883 In Stock 1,740 Factory | 1 : ¥101.08000 Box | Box | Active | 5VDC | Square - 80mm L x 80mm H | 25.00mm | 35.0 CFM (0.980m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | Auto Restart | 32.0dB | - | 2800 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.191 lb (86.64 g) | |||
1,315 In Stock | 1 : ¥50.24000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 3.7 CFM (0.104m³/min) | 0.167 in H2O (41.6 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection | 23.0dB(A) | 550 mW | 9000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.017 lb (7.71 g) |