Results: 0
Manufacturer
Adafruit Industries LLCAdvantech CorpBoyd Laconia, LLCComair RotronCUI DevicesDelta ElectronicsDFRobotebm-papst Inc.European Thermodynamics LtdGelid Solutions LLCMEAN WELL USA Inc.Mechatronics Fan Group
Series
-*02510SS03010SS03510SS03515SS03828DA04010KA04010SA04010SS04015KA04015SS
Packaging
BagBoxBulkRetail PackageTray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Voltage - Rated
3VDC3.3VDC5VDC8 ~ 19.5VDC12VDC13VDC13.5VDC14.2VDC21VDC24VDC26VDC27.5VDC28VDC36VDC
Size / Dimension
-Rectangular - 125mm L x 38mm HRectangular - 180mm L x 45mm HRectangular - 201mm L x 50mm HRectangular - 21mm L x 19mm HRectangular - 258mm L x 50mm HRectangular - 266mm L x 64mm HRectangular - 316mm L x 70.5mm HRectangular - 324mm L x 83mm HRectangular - 363mm L x 50mm HRectangular - 383mm L x 91mm HRectangular - 40mm L x 50mm H
Width
2.30mm3.00mm3.20mm3.28mm3.40mm3.50mm4.00mm4.50mm4.60mm4.70mm5.00mm5.25mm
Air Flow
0.006 CFM (0.0002m³/min)0.010 CFM (0.0003m³/min)0.041 CFM (0.001m³/min)0.094 CFM (0.003m³/min)0.121 CFM (0.003m³/min)0.160 CFM (0.004m³/min)0.170 CFM (0.005m³/min)0.205 CFM (0.006m³/min)0.218 CFM (0.006m³/min)0.230 CFM (0.006m³/min)0.244 CFM (0.007m³/min)0.280 CFM (0.008m³/min)
Static Pressure
0.006 in H2O (1.6 Pa)0.012 in H2O (3.0 Pa)0.018 in H2O (4.4 Pa)0.019 in H2O (4.7 Pa)0.020 in H2O (4.9 Pa)0.022 in H2O (5.5 Pa)0.024 in H2O (6.0 Pa)0.025 in H2O (6.2 Pa)0.030 in H2O (7.5 Pa)0.034 in H2O (8.5 Pa)0.037 in H2O (9.1 Pa)0.039 in H2O (9.7 Pa)
Bearing Type
1 Ball/1 Sleeve-AerodynamicBallHydro-wave (HWB)HydrodynamicomniCOOL™ Magnetic SleeveSealed SleeveSintecSleeveSuperfloVapo-Bearing™
Fan Type
-BlowerBlower, CentrifugalBlower, Centrifugal (Dual)Blower, Centrifugal (Triple)Blower, Cross FlowMicro BlowerMotorized ImpellersMotorized Impellers, FramelessTubeaxialTubeaxial (Dual)Tubeaxial, Case FanTubeaxial, Frameless
Features
-Alarm SensorAlarm Sensor, Auto Restart, Conformal Coating, Locked Rotor SensorAlarm Sensor, Auto Restart, Locked Rotor ProtectionAlarm Sensor, Auto Restart, Locked Rotor Protection, Speed Sensor (Tach)Alarm Sensor, Auto Restart, Locked Rotor SensorAlarm Sensor, Auto Restart, Speed Sensor (Tach)Alarm Sensor, Conformal Coating, Locked Rotor Sensor, Thermal Overload Protector (TOP)Alarm Sensor, Conformal Coating, Speed Sensor (Tach), Thermal Overload Protector (TOP)Alarm Sensor, Locked Rotor ProtectionAlarm Sensor, Locked Rotor SensorAlarm Sensor, Locked Rotor Sensor, Thermal Overload Protector (TOP)
Noise
2.1dB(A)3.0dB(A)4.5dB(A)4.8dB(A)5.0dB(A)6.4dB(A)6.6dB(A)6.9dB(A)7.0dB(A)7.8dB(A)7.9dB(A)8.8dB(A)
Power (Watts)
5.28 mW70 mW100 mW120 mW125 mW150 mW180 mW200 mW210 mW225 mW230 mW240 mW
RPM
500/3500 RPM500/6000 RPM750/1600 RPM1000 RPM1200 RPM1250 RPM1300 RPM1350 RPM1400 RPM1410 RPM1450 RPM1500 RPM
Termination
1 Wire Lead, 2 Terminals2 Position Rectangular Connector2 Wire Leads2 Wire Leads per Fan2 Wire Leads with Splice Terminals3 Position Rectangular Connector3 Position Rectangular Connector and 4 Lead Wires3 Position Rectangular Connector and 6 Position Rectangular Connector3 Wire Leads3 Wire Leads and 4 Wire Leads3 Wire Leads per Fan3 Wire Leads with Splice Terminals
Ingress Protection
-IP20IP22IP42IP44IP51 - Dust ProtectedIP54 - Dust Protected, Water ResistantIP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water ResistantIP55 - Dust Protected, Water ResistantIP56 - Dust Protected, Water ResistantIP56M - Dust Protected, Water ResistantIP57 - Dust Protected, WaterproofIP58 - Dust Protected, WaterproofIP66/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40 ~ 104°F (-40 ~ 40°C)-40 ~ 140°F (-40 ~ 60°C)-40 ~ 149°F (-40 ~ 65°C)-40 ~ 158°F (-40 ~ 70°C)-40 ~ 167°F (-40 ~ 75°C)-40 ~ 172°F (-40 ~ 78°C)-40 ~ 176°F (-40 ~ 80°C)-40 ~ 185°F (-40 ~ 85°C)-40 ~ 203°F (-40 ~ 95°C)-40 ~ 221°F (-40 ~ 105°C)-40°C ~ 40°C-40°C ~ 60°C
Approval Agency
-CCCCCC, CE, CSA, EAC, ULCCC, CE, CSA, EAC, UL, VDECCC, CE, CSA, UL, VDECCC, CE, CUR, TUV, ULCCC, CE, cURus, TUVCCC, CE, cURus, TUV, UKCACCC, CE, EAC, ULCCC, CE, ULCCC, CSA, CE, EAC, ULCCC, CSA, CE, EAC, VDE, UL
Weight
0.000 lb (0.30 g)0.001 lb (0.45 g)0.002 lb (0.91 g)0.003 lb (1.36 g)0.004 lb (1.81 g)0.005 lb (2.27 g)0.006 lb (2.72 g)0.007 lb (3.18 g)0.009 lb (4.08 g)0.01 lb (4.54 g)0.011 lb (4.99 g)0.012 lb (5.44 g)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.