DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
795 In Stock | 1 : ¥61.04000 Box | Box | Active | 5VDC | Square - 20mm L x 20mm H | 8.00mm | 1.3 CFM (0.036m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 21.0dB(A) | 340 mW | 12000 RPM | 3 Wire Leads | - | - | CE, cURus, TUV | - | |||
749 In Stock | 1 : ¥80.08000 Bulk | Bulk | Active | 5VDC | Square - 16mm L x 16mm H | 4.50mm | 0.424 CFM (0.012m³/min) | 0.022 in H2O (5.5 Pa) | Sleeve | Blower | - | 3.0dB(A) | 200 mW | 6000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.003 lb (1.36 g) | |||
1,324 In Stock | 1 : ¥120.38000 Box | Box | Active | 12VDC | Square - 20mm L x 20mm H | 6.50mm | 1.1 CFM (0.031m³/min) | 0.110 in H2O (27.4 Pa) | Sleeve | Tubeaxial | - | 31.0dB(A) | - | 12000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.007 lb (3.18 g) |