DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,765 In Stock | 1 : ¥129.30000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 7.7 CFM (0.216m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 34.0dB(A) | 11500 RPM | 3 Wire Leads | - | - | CE, cUL, TUV, UL | 0.018 lb (8.16 g) | |||
0 In Stock Check Lead Time | 1 : ¥158.80000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 7.7 CFM (0.216m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 34.0dB(A) | 11500 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | - |