DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,741 In Stock | 1 : ¥101.33000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 1.5 CFM (0.042m³/min) | 0.285 in H2O (71.0 Pa) | Ball | Blower | Locked Rotor Protection | 29.0dB(A) | 720 mW | 7500 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.023 lb (10.43 g) | |||
3,356 In Stock | 1 : ¥101.33000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.564 in H2O (140.5 Pa) | Ball | Blower | Locked Rotor Protection | 34.5dB(A) | 960 mW | 8500 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.027 lb (12.25 g) |