21700 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,156 In Stock | 1 : ¥222.56000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 66.4 CFM (1.86m³/min) | 7.000 in H2O (1743.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 68.0dB(A) | 32.4 W | 21700 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.298 lb (135.17 g) | |||
149 In Stock | 1 : ¥326.45000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 66.4 CFM (1.86m³/min) | 7.000 in H2O (1743.6 Pa) | Ball | Tubeaxial (Dual) | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 68.0dB(A) | 32.4 W | 21700 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.298 lb (135.17 g) |