17400 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,250 : ¥111.11267 Bulk | Bulk | Active | 3VDC | Square - 9mm L x 9mm H | 3.00mm | 0.041 CFM (0.001m³/min) | 0.065 in H2O (16.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 25.0dB(A) | 280 mW | 17400 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | - | |||
0 In Stock Check Lead Time | 1,250 : ¥112.76122 Bulk | Bulk | Active | 3VDC | Square - 9mm L x 9mm H | 3.00mm | 0.041 CFM (0.001m³/min) | 0.065 in H2O (16.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 25.0dB(A) | 280 mW | 17400 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | - | |||
0 In Stock | 30 : ¥138.21000 Tray | Tray | Obsolete | 3VDC | Square - 9mm L x 9mm H | 3.00mm | 0.041 CFM (0.001m³/min) | 0.065 in H2O (16.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 25.0dB(A) | 280 mW | 17400 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
0 In Stock | 30 : ¥143.43267 Tray | Tray | Obsolete | 3VDC | Square - 9mm L x 9mm H | 3.00mm | 0.041 CFM (0.001m³/min) | 0.065 in H2O (16.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 25.0dB(A) | 280 mW | 17400 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
0 In Stock Check Lead Time | 30 : ¥143.43267 Tray | Tray | Active | 3VDC | Square - 9mm L x 9mm H | 3.00mm | 0.041 CFM (0.001m³/min) | 0.065 in H2O (16.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 25.0dB(A) | 280 mW | 17400 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
0 In Stock Check Lead Time | 1,250 : ¥150.12850 Tray | Tray | Active | 3VDC | Square - 9mm L x 9mm H | 3.00mm | 0.041 CFM (0.001m³/min) | 0.065 in H2O (16.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 25.0dB(A) | 280 mW | 17400 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
0 In Stock Check Lead Time | 1,250 : ¥151.66714 Tray | Tray | Active | 3VDC | Square - 9mm L x 9mm H | 3.00mm | 0.041 CFM (0.001m³/min) | 0.065 in H2O (16.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 25.0dB(A) | 280 mW | 17400 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) |