16200 Front, 10800 Rear DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥286.41000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 48.00mm | 30.0 CFM (0.840m³/min) | 2.250 in H2O (560.0 Pa) | Ball | Tubeaxial (Dual) | Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 62.0dB(A) | 14.4 W | 16200 Front, 10800 Rear | 4 Wire Leads per Fan | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.176 lb (80.00 g) | |||
0 In Stock Check Lead Time | 72 : ¥226.74514 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 48.00mm | 30.0 CFM (0.840m³/min) | 2.250 in H2O (560.0 Pa) | Ball | Tubeaxial (Dual) | Counter-Rotating, Locked Rotor Protection | 62.0dB(A) | 14.4 W | 16200 Front, 10800 Rear | 2 Wire Leads per Fan | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.176 lb (80.00 g) | |||
0 In Stock Check Lead Time | 72 : ¥229.17750 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 48.00mm | 30.0 CFM (0.840m³/min) | 2.250 in H2O (560.0 Pa) | Ball | Tubeaxial (Dual) | Counter-Rotating, Locked Rotor Protection, Speed Sensor (Tach) | 62.0dB(A) | 14.4 W | 16200 Front, 10800 Rear | 3 Wire Leads per Fan | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.176 lb (80.00 g) |