13100 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
202 In Stock | 1 : ¥127.35000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 12.7 CFM (0.356m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 42.0dB(A) | 2.04 W | 13100 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.062 lb (28.12 g) | |||
1,406 In Stock | 1 : ¥133.21000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 12.7 CFM (0.356m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 42.0dB(A) | 2.04 W | 13100 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.062 lb (28.12 g) | |||
162 In Stock | 1 : ¥124.46000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 12.7 CFM (0.356m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 42.0dB(A) | 2.04 W | 13100 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.062 lb (28.12 g) | |||
322 In Stock | 1 : ¥140.36000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.20mm | - | - | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 42.0dB(A) | - | 13100 RPM | 4 Position Rectangular Connector | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.062 lb (28.12 g) | |||
341 In Stock | 1 : ¥200.46000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 9.2 CFM (0.258m³/min) | 0.361 in H2O (89.9 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 42.0dB(A) | 2.64 W | 13100 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
154 In Stock | 1 : ¥89.94000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.20mm | - | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 42.0dB(A) | 2.04 W | 13100 RPM | 3 Position Rectangular Connector | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.062 lb (28.12 g) | |||
63 In Stock | 1 : ¥200.46000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 9.2 CFM (0.258m³/min) | 0.360 in H2O (89.7 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 42.0dB(A) | 2.64 W | 13100 RPM | 3 Wire Leads | Oil Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
0 In Stock Check Lead Time | 1 : ¥158.46000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 17.7 CFM (0.496m³/min) | 1.040 in H2O (258.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 50.0dB(A) | 3.6 W | 13100 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
0 In Stock Check Lead Time | 90 : ¥109.98778 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 12.7 CFM (0.356m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 42.0dB(A) | 2.04 W | 13100 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.062 lb (28.12 g) | |||
0 In Stock Check Lead Time | 150 : ¥124.40227 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 17.7 CFM (0.496m³/min) | 1.110 in H2O (276.5 Pa) | Ball | Tubeaxial | Auto Restart | 50.0dB(A) | 4.32 W | 13100 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 150 : ¥124.40227 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 17.7 CFM (0.496m³/min) | 1.110 in H2O (276.5 Pa) | Ball | Tubeaxial | Auto Restart | 50.0dB(A) | 4.32 W | 13100 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 70 : ¥162.38171 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 9.2 CFM (0.258m³/min) | 0.361 in H2O (89.9 Pa) | Ball | Tubeaxial | - | 42.0dB(A) | 2.64 W | 13100 RPM | 2 Wire Leads | Oil Resistant | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) |