AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 10 : ¥2,214.21800 Bulk | Bulk | Obsolete | 115VAC | Round - 220mm Dia | 76.40mm | - | - | Ball | Tubeaxial | - | - | 10.00W | 1300 RPM | 2 Position Rectangular Connector | IP54 - Dust Protected, Water Resistant | - | CSA, UL | - | |||
15 In Stock | 1 : ¥1,414.09000 Bulk | Bulk | Active | 230VAC | Round - 250mm Dia | 78.50mm | - | 0.220 in H2O (55.0 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | - | 31.00W | 1500 RPM | 3 Wire Leads with Splice Terminals | IP55 - Dust Protected, Water Resistant | -22 ~ 122°F (-30 ~ 50°C) | CCC, CE, CSA, EAC, UL, VDE | - | |||
13 In Stock | 1 : ¥1,414.09000 Bulk | Bulk | Active | 230VAC | Round - 250mm Dia | 78.50mm | - | 0.092 in H2O (23.0 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | - | 8.00W | 900 RPM | 3 Wire Leads with Splice Terminals | IP55 - Dust Protected, Water Resistant | -22 ~ 122°F (-30 ~ 50°C) | CCC, CE, CSA, EAC, UL, VDE | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | - | Ball | Tubeaxial | - | - | - | - | - | - | - | - | - |