AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock 170 Factory | 1 : ¥425.15000 Box | Box | Active | 120VAC | Square - 120mm L x 120mm H | 32.00mm | 120.0 CFM (3.36m³/min) | 0.430 in H2O (107.1 Pa) | Ball | Tubeaxial | Auto Restart, Kit, Thermal Overload Protector (TOP) | 20 ~ 47dB | 19.00W | 3750 RPM | Cord and Plug | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
9 In Stock | 1 : ¥536.43000 Box | Box | Active | 120VAC | Square - 120mm L x 120mm H | 32.00mm | 120.0 CFM (3.36m³/min) | 0.430 in H2O (107.1 Pa) | Ball | Tubeaxial | Auto Restart, Thermal Overload Protector (TOP) | 20 ~ 47dB | 19.00W | 3750 RPM | Cord and Plug | - | 14 ~ 158°F (-10 ~ 70°C) | - | - |