AC Fans

Results: 5
Voltage - Rated
115VAC230VAC
Bearing Type
BallSleeve
Termination
2 Wire Leads2 Terminals
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FAA1-12025 Series
FAA1-12025NBMT31
FAN AXIAL 120X25MM 115VAC TERM
Qualtek
8,143
In Stock
180
Factory
1 : ¥143.76000
Bulk
Bulk
Active
115VAC
Square - 120mm L x 120mm H
25.00mm
71.0 CFM (1.99m³/min)
0.156 in H2O (38.8 Pa)
Ball
Tubeaxial
-
44.1dB(A)
20.70W
2300 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.749 lb (339.74 g)
FAA1-12025 Series
FAA1-12025QBMW31
FAN AXIAL 120X25MM 230VAC WIRE
Qualtek
131
In Stock
180
Factory
1 : ¥188.47000
Bulk
Bulk
Active
230VAC
Square - 120mm L x 120mm H
25.00mm
71.0 CFM (1.99m³/min)
0.156 in H2O (38.8 Pa)
Ball
Tubeaxial
-
44.1dB(A)
20.70W
2300 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.749 lb (339.74 g)
FAA1-12025 Series
FAA1-12025NBMW31
FAN AXIAL 120X25MM 115VAC WIRE
Qualtek
2,669
In Stock
420
Factory
1 : ¥134.83000
Bulk
Bulk
Active
115VAC
Square - 120mm L x 120mm H
25.00mm
71.0 CFM (1.99m³/min)
0.156 in H2O (38.8 Pa)
Ball
Tubeaxial
-
44.1dB(A)
20.70W
2300 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.749 lb (339.74 g)
FAA1-12025 Series
FAA1-12025QBMT31
FAN AXIAL 120X25MM 230VAC TERM
Qualtek
68
In Stock
120
Factory
1 : ¥200.97000
Bulk
Bulk
Active
230VAC
Square - 120mm L x 120mm H
25.00mm
71.0 CFM (1.99m³/min)
0.156 in H2O (38.8 Pa)
Ball
Tubeaxial
-
44.1dB(A)
20.70W
2300 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.749 lb (339.74 g)
FAA1-xxx25
FAA1-12025QSMT31
FAN AXIAL 120X25MM 230VAC TERM
Qualtek
0
In Stock
Active
Bulk
Active
230VAC
Square - 120mm L x 120mm H
25.00mm
71.0 CFM (1.99m³/min)
0.156 in H2O (38.8 Pa)
Sleeve
Tubeaxial
-
44.1dB(A)
20.70W
2300 RPM
2 Terminals
-
14 ~ 140°F (-10 ~ 60°C)
CE, cURus, TUV
0.749 lb (339.74 g)
Showing
of 5

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.