AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : ¥417.24000 Box | Box | Active | 220VAC | Square - 120mm L x 120mm H | 38.00mm | 145.0 CFM (4.06m³/min) | 0.450 in H2O (112.1 Pa) | Ball | Tubeaxial | Electronic Commutation (EC), Thermal Overload Protector (TOP) | 54.9dB(A) | 11.00W | 4200 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.081 lb (36.74 g) | |||
161 In Stock | 1 : ¥734.76000 Box | Box | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 184.0 CFM (5.15m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | Electronic Commutation (EC), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 55.5dB(A) | 18.00W | 4100 RPM | 5 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
75 In Stock | 1 : ¥495.28000 Box | Box | Active | 115VAC | Square - 119mm L x 119mm H | 39.00mm | 105.0 CFM (2.94m³/min) | 0.223 in H2O (55.5 Pa) | Ball | Tubeaxial | - | 47.6dB(A) | 15.00W | 3100 RPM | 2 Wire Leads | - | - | CE, cUL, UL | 1.3 lbs (589.7 g) |