AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
407 In Stock | 1 : ¥495.28000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 100.0 CFM (2.80m³/min) | 0.340 in H2O (84.7 Pa) | Ball | Tubeaxial | - | 51.0dB(A) | 18.00W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 1.03 lbs (467.2 g) | |||
78 In Stock | 1 : ¥441.30000 Box | - | Box | Active | 100 ~ 240VAC | Square - 120mm L x 120mm H | 25.00mm | 92.0 CFM (2.58m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 47.0dB(A) | 5.50W | 3200 RPM | 2 Terminals | - | -4 ~ 158°F (-20 ~ 70°C) | CE, cUL, UL | 0.498 lb (225.89 g) | ||
41 In Stock | 10 : ¥423.88800 Box | - | Box | Active | 100 ~ 240VAC | Square - 92mm L x 92mm H | 25.00mm | 49.0 CFM (1.37m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 43.0dB(A) | 4.00W | 4000 RPM | 2 Terminals | - | -4 ~ 158°F (-20 ~ 70°C) | CE, cUL, UL | 0.4 lb (181.44 g) |