AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177 In Stock | 1 : ¥273.23000 Box | Box | Active | 100VAC | Square - 60mm L x 60mm H | 28.00mm | 11.7 CFM (0.328m³/min) | 0.075 in H2O (18.6 Pa) | Ball | Tubeaxial | - | 26.0dB(A) | 4.00W | 2700 RPM | 2 Wire Leads | - | -22 ~ 140°F (-30 ~ 60°C) | CE, TUV, UL | 0.265 lb (120.2 g) | |||
63 In Stock | 1 : ¥127.43000 Box | Box | Active | 115VAC | Square - 60mm L x 60mm H | 38.00mm | 14.1 CFM (0.395m³/min) | 0.094 in H2O (23.4 Pa) | Ball | Tubeaxial | - | 30.0dB(A) | 5.00W | 3150 RPM | 2 Wire Leads | - | -22 ~ 140°F (-30 ~ 60°C) | CE, TUV, UL | 0.375 lb (170.1 g) | |||
70 In Stock | 1 : ¥273.23000 Box | Box | Active | 115VAC | Square - 60mm L x 60mm H | 28.00mm | 11.7 CFM (0.328m³/min) | 0.075 in H2O (18.6 Pa) | Ball | Tubeaxial | - | 26.0dB(A) | 4.00W | 2700 RPM | 2 Wire Leads | - | -22 ~ 140°F (-30 ~ 60°C) | CE, TUV, UL | 0.265 lb (120.2 g) | |||
39 In Stock | 1 : ¥400.83000 Box | Box | Active | 100VAC | Square - 60mm L x 60mm H | 38.00mm | 14.1 CFM (0.395m³/min) | 0.094 in H2O (23.4 Pa) | Ball | Tubeaxial | - | 30.0dB(A) | 5.00W | 3150 RPM | 2 Wire Leads | - | -22 ~ 140°F (-30 ~ 60°C) | CE, TUV, UL | 0.375 lb (170.1 g) |