AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
867 In Stock | 1 : ¥187.03000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 30.0 CFM (0.840m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 35.0dB(A) | 12.00W | 2750 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.75 lb (340.19 g) | |||
1,385 In Stock | 1 : ¥229.79000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 31.0 CFM (0.868m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 36.5dB(A) | 12.00W | 2850 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.75 lb (340.19 g) | |||
2,557 In Stock | 1 : ¥186.01000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 25.50mm | 21.0 CFM (0.588m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 33.0dB(A) | 11.00W | 2750 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.573 lb (260.00 g) | |||
916 In Stock | 1 : ¥186.01000 Bulk | Bulk | Active | 240VAC | Square - 80mm L x 80mm H | 25.50mm | 21.0 CFM (0.588m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 33.0dB(A) | 13.50W | 2750 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.573 lb (260.00 g) | |||
218 In Stock | 1 : ¥187.03000 Bulk | Bulk | Active | 240VAC | Square - 80mm L x 80mm H | 38.00mm | 30.0 CFM (0.840m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 35.0dB(A) | 16.00W | 2750 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.75 lb (340.19 g) | |||
337 In Stock | 1 : ¥229.79000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 25.50mm | 22.0 CFM (0.616m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 34.5dB(A) | 11.00W | 2900 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.573 lb (260.00 g) | |||
215 In Stock | 1 : ¥229.79000 Bulk | Bulk | Active | 240VAC | Square - 80mm L x 80mm H | 38.00mm | 31.0 CFM (0.868m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 36.5dB(A) | 13.50W | 2850 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.75 lb (340.19 g) | |||
66 In Stock | 1 : ¥229.79000 Bulk | Bulk | Active | 240VAC | Square - 80mm L x 80mm H | 25.50mm | 22.0 CFM (0.616m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | - | 34.5dB(A) | 13.50W | 2900 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.573 lb (260.00 g) |