AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 In Stock | 1 : ¥505.57000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 151mm H | 38.50mm | 240.0 CFM (6.72m³/min) | 0.571 in H2O (142.2 Pa) | Ball | Tubeaxial | - | 59.0dB(A) | 25.00W | 3100 RPM | 2 Terminals | - | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV | 1.8 lbs (816.5 g) | |||
139 In Stock | 1 : ¥430.59000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 102.3 CFM (2.86m³/min) | 0.243 in H2O (60.5 Pa) | Ball | Tubeaxial | - | 38.0dB | 18.00W | 1650 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
23 In Stock | 1 : ¥147.07000 Bulk | Bulk | Active | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 70.0 CFM (1.96m³/min) | 0.120 in H2O (29.9 Pa) | Ball | Tubeaxial | - | 33.0dB | 10.00W | 1900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | - | - |