AC Fans

Results: 2
Series
Green Tech ACi4400Green Tech ACmaxx, AC4300
Packaging
BoxBulk
Voltage - Rated
100 ~ 240VAC115VAC
Width
32.00mm38.00mm
Air Flow
103.0 CFM (2.88m³/min)120.0 CFM (3.36m³/min)
Features
Electronic Commutation (EC), Locked Rotor ProtectionElectronic Commutation (EC), Locked Rotor Sensor, Speed Sensor (Tach)
Noise
43.0dB(A)51.0dB(A)
Power (Watts)
4.50W11.00W
RPM
3300 RPM3400 RPM
Termination
2 Wire Leads4 Terminals
Ingress Protection
IP21IP65 - Dust Tight, Water Resistant
Operating Temperature
-40 ~ 167°F (-40 ~ 75°C)-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, UL, VDECSAus, cURus
Weight
0.606 lb (274.88 g)0.716 lb (324.77 g)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
AC4300H
AC4300H
FAN AXIAL 119X32MM 85/265VAC
ebm-papst Inc.
152
In Stock
1 : ¥618.78000
Box
Box
Active
115VAC
Square - 119mm L x 119mm H
32.00mm
120.0 CFM (3.36m³/min)
-
Ball
Tubeaxial
Electronic Commutation (EC), Locked Rotor Protection
51.0dB(A)
11.00W
3400 RPM
2 Wire Leads
IP21
-4 ~ 158°F (-20 ~ 70°C)
CSA, UL, VDE
0.716 lb (324.77 g)
ACI4400
ACI4400HHAU
FAN AXIAL 119X38MM 100-240VAC
ebm-papst Inc.
0
In Stock
Check Lead Time
36 : ¥1,091.43167
Bulk
Bulk
Active
100 ~ 240VAC
Square - 119mm L x 119mm H
38.00mm
103.0 CFM (2.88m³/min)
-
Ball
Tubeaxial
Electronic Commutation (EC), Locked Rotor Sensor, Speed Sensor (Tach)
43.0dB(A)
4.50W
3300 RPM
4 Terminals
IP65 - Dust Tight, Water Resistant
-40 ~ 167°F (-40 ~ 75°C)
CSAus, cURus
0.606 lb (274.88 g)
Showing
of 2

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.