AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
835 In Stock | 1 : ¥147.07000 Bulk | Bulk | Active | 230VAC | Square - 119mm L x 119mm H | 38.00mm | 102.0 CFM (2.86m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 41.0dB | 14.00W | 2900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
521 In Stock | 1 : ¥147.07000 Bulk | Bulk | Active | 230VAC | Square - 119mm L x 119mm H | 38.00mm | 110.0 CFM (3.08m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | - | 45.0dB | 14.00W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
62 In Stock | 1 : ¥164.58000 Bulk | Bulk | Active | 230VAC | Square - 119mm L x 119mm H | 38.00mm | 102.0 CFM (2.86m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 41.0dB | 14.00W | 2900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
23 In Stock 420 Factory | 1 : ¥164.16000 Bulk | Bulk | Active | 230VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 103.5 CFM (2.90m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | - | 47.0dB(A) | 17.60W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 1.2 lbs (544.3 g) |