AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,718 In Stock | 1 : ¥136.44000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 32.0 CFM (0.896m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | - | 38.0dB | 7.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
1,938 In Stock | 1 : ¥147.06000 Bulk | Bulk | Active | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 110.0 CFM (3.08m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | - | 45.0dB | 14.40W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
395 In Stock | 1 : ¥152.67000 Tray | Tray | Active | 10 ~ 20Vp-p | Square - 20mm L x 20mm H | 4.05mm | - | 8.029 in H2O (2.0kPa) | - | Air Pump | - | - | 0.18W | - | - | - | 32 ~ 158°F (0 ~ 70°C) | - | 0.003 lb (1.36 g) | |||
491 In Stock | 1 : ¥164.83000 Bulk | Bulk | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | - | 46.0dB(A) | 15.00W | 3100 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
18,196 In Stock 10,440 Factory | 1 : ¥173.76000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 38.50mm | 110.0 CFM (3.08m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 42.0dB | 15.00W | 3000 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
867 In Stock | 1 : ¥187.02000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 30.0 CFM (0.840m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | - | 35.0dB(A) | 12.00W | 2750 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.75 lb (340.19 g) | |||
1,561 In Stock 3,531 Factory | 1 : ¥211.67000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | - | 46.0dB | 12.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 1.1 lbs (499.0 g) | |||
176 In Stock | 1 : ¥878.39000 Bulk | Bulk | Active | 115VAC | Rectangular - 400mm L x 90mm H (65mm Dia) | 108.0mm | 150.0 CFM (4.20m³/min) | 0.442 in H2O (110.0 Pa) | Sleeve | Blower, Cross Flow | - | - | 65.0W | 1400 RPM | Terminal Block | - | 32 ~ 140°F (0 ~ 60°C) | - | 3.9 lbs (1.8 kg) | |||
69 In Stock | 1 : ¥212.86000 Bulk | Bulk | Active | 115/230VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Dual Voltage | 46.0dB(A) | 12.00W, 15.00W | 3100 RPM | 4 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, UL | 1.2 lbs (544.3 g) |