AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,358 In Stock 1,040 Factory | 1 : ¥156.00000 Box | Box | Active | 120VAC | Square - 120mm L x 120mm H | 38.00mm | 110.0 CFM (3.08m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | - | 44.0dB | 24.00W | 3000 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 1.2 lbs (544.3 g) | |||
18,448 In Stock 10,440 Factory | 1 : ¥173.76000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 38.50mm | 110.0 CFM (3.08m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 42.0dB | 15.00W | 3000 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
1,118 In Stock 1,160 Factory | 1 : ¥173.76000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 38.50mm | 51.0 CFM (1.43m³/min) | 0.150 in H2O (37.4 Pa) | Ball | Tubeaxial | - | 25.0dB | 8.00W | 1600 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
3,429 In Stock | 1 : ¥191.45000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 115.0 CFM (3.22m³/min) | 0.380 in H2O (94.6 Pa) | Sleeve | Tubeaxial | - | 49.0dB(A) | 20.00W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (550 g) | |||
1,561 In Stock 3,531 Factory | 1 : ¥211.68000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | - | 46.0dB | 12.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 1.1 lbs (499.0 g) | |||
280 In Stock | 1 : ¥471.22000 Box | Box | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 235.0 CFM (6.58m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | Capacitor | 52.0dB | 35.00W | 3200 RPM | 2 Terminals | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 2.6 lbs (1.2 kg) | |||
810 In Stock 1,800 Factory | 1 : ¥127.52000 Box | Box | Active | 115VAC | Square - 92mm L x 92mm H | 26.00mm | 35.0 CFM (0.980m³/min) | 0.200 in H2O (49.8 Pa) | Ball | Tubeaxial | - | 30.0dB | 13.00W | 3000 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 0.644 lb (292.11 g) |