AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173 In Stock | 1 : ¥417.24000 Box | Box | Active | 220VAC | Square - 120mm L x 120mm H | 38.00mm | 145.0 CFM (4.06m³/min) | 0.450 in H2O (112.1 Pa) | Ball | Tubeaxial | Electronic Commutation (EC), Thermal Overload Protector (TOP) | 54.9dB(A) | 11.00W | 4200 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.081 lb (36.74 g) | |||
117 In Stock | 1 : ¥465.02000 Box | Box | Active | 100 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 103.6 CFM (2.90m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | Electronic Commutation (EC), Locked Rotor Protection | 45.0dB(A) | 4.60W | 3200 RPM | 2 Wire Leads | IP52 | -4 ~ 140°F (-20 ~ 60°C) | - | - | |||
120 In Stock | 1 : ¥641.16000 Box | Box | Active | 115/230VAC | Round - 222mm Dia | 85.70mm | 323.9 CFM (9.07m³/min) | 0.630 in H2O (156.9 Pa) | Ball | Tubeaxial | Dual Speed, Dual Voltage, Electronic Commutation (EC), Locked Rotor Protection, Thermal Overload Protector (TOP) | 57.0dB(A) | 8.00W, 17.00W | 1800/2500 RPM | 3 Wire Leads | IP56 - Dust Protected, Water Resistant | -40 ~ 131°F (-40 ~ 55°C) | cURus | - | |||
14 In Stock | 1 : ¥526.74000 Bulk | Bulk | Active | 115/230VAC | Square - 92mm L x 92mm H | 38.00mm | 50.0 CFM (1.40m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Auto Restart, Dual Voltage, Electronic Commutation (EC) | 43.0dB(A) | 4.80W, 5.20W | 3850 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | ATEX | - | |||
0 In Stock Check Lead Time | 1 : ¥701.61000 Box | Box | Active | 115VAC | Square - 180mm L x 180mm H | 65.00mm | 405.0 CFM (11.34m³/min) | 0.830 in H2O (206.7 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 60.0dB | 70.0W | 3300 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | 4 lbs (1.8 kg) |