Results: 0
Manufacturer
Adafruit Industries LLCAdapteva Inc.ams-OSRAM USA INC.ArduinoBud IndustriesDatawave LLCDFRobotDigiDigilent, Inc.EDATECEntaniyaHammond Manufacturing
Series
-*15931593HAM1593HAMEGGBCBWCubietruckED-CM4IOCASEED-PI5CASE-BED-PI5CASE-OJustBoom
Packaging
BagBoxBulkTray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Container Type
CaseHousing
Platform
96 Boards, iTracker-AgonLight2ArduinoArduino DueArduino Due, Mega, Uno, ZeroArduino MegaArduino Mega, Arduino UnoArduino UnoArduino YúnArduino, Raspberry PiATX Breakout Board
Size / Dimension
0.984" L x 0.984" W (25.00mm x 25.00mm)1.181" L x 1.181" W (30.00mm x 30.00mm)1.420" L x 1.420" W (36.07mm x 36.07mm)1.570" L x 1.370" W (39.88mm x 34.80mm)1.614" L x 1.024" W (41.00mm x 26.00mm)1.740" L x 1.510" W (44.20mm x 38.35mm)1.969" L x 0.984" W (50.00mm x 25.00mm)2.087" L x 1.654" W (53.00mm x 42.00mm)2.170" L x 1.890" W (55.12mm x 48.00mm)2.205" L x 1.772" W (56.00mm x 45.00mm)2.260" L x 1.360" W (57.40mm x 34.54mm)2.283" L x 0.165" W (58.00mm x 4.20mm)
Height
0.118" (3.00mm)0.157" (4.00mm)0.244" (6.20mm)0.295" (7.50mm)0.354" (9.00mm)0.394" (10.00mm)0.400" (10.16mm)0.425" (10.80mm)0.433" (11.00mm)0.472" (12.00mm)0.490" (12.44mm)0.500" (12.70mm)
Area (L x W)
0.93in² (6.25cm²)1.40in² (9.0cm²)1.94in² (12.5cm²)2.02in² (13.0cm²)2.56in² (16.5cm²)2.63in² (17.0cm²)3.07in² (19.8cm²)3.10in² (20.0cm²)3.45in² (22.3cm²)3.72in² (24.0cm²)3.78in² (24.4cm²)3.80in² (24.5cm²)
Design
-Cover IncludedHand HeldHand Held, Cover IncludedHand Held, End Panel and CoverHand Held, Split SidesHand Held, Split Sides and End Panel(s)Hinged DoorHinged Door, LidSplit Sides
Material
-AcrylicMetalMetal, AluminumMetal, Aluminum, Plastic, PolycarbonateNylonPlasticPlastic, ABSPlastic, ABS/PC BlendPlastic, AcrylicPlastic, Acrylic with Aluminum BezelsPlastic, Non SpecifiedPlastic, PolycarbonatePlywood
Color
-AquaBeigeBlackBlack, BlueBlack, ClearBlack, Clear Cover/DoorBlack, GrayBlack, RedBlack, SilverBlack, WhiteBlue
Thickness
0.020" (0.50mm)0.079" (2.00mm)0.080" (2.03mm)0.098" (2.50mm)0.118" (3.00mm)0.157" (4.00mm)-
Features
-Battery Compartment, AAACable Management, Card GuidesCamera CaseDisplay CutoutDust and Moisture ResistantFan IncludedFan Included, Heat SinkHardware not ProvidedHeat SinkHeat Sink, LanyardHeat Sink, PCB Supports
Material Flammability Rating
-UL94 HBUL94 V-0UL94 V-2
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.