Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥1,250.44000 Box | Box | Active | Temperature, Thermocouple | -200°C ~ 350°C | I2C, SPI, UART | - | - | Yes, MCU, 32-Bit | Board(s) | ADP1720, ADuCM360 | |||
19 In Stock | 1 : ¥44.66000 Bag | - | Bag | Active | Vibration | - | - | - | - | No | Board(s) | ANT-801S | ||
0 In Stock Check Lead Time | 1 : ¥111.49000 Bag | - | Bag | Active | Accelerometer, Gyroscope, Magnetometer, 9 Axis | ±2g, 4g, 8g, 16g, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec, ±1300µT, ±2500µT | - | - | - | No | Board(s) | BMX160 |