Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥1,098.47000 Box | Box | Active | Pressure | - | USB | - | - | Yes | Board(s), Cable(s) | SFM3200-AW, SFM3300-AW/D, SFM3400-AW/D | |||
6 In Stock | 1 : ¥1,510.52000 Box | Box | Active | Flow, Gas | -100slm ~ 250slm | I2C, Serial | ±2% | 4.75V ~ 5.25V | - | Board(s) | SFM3200 | |||
10 In Stock | 1 : ¥1,250.95000 Box | Box | Active | Flow, Gas | -30slm ~ 300slm | I2C, Serial | ±2% | 2.7V ~ 5.5V | No | Board(s) | SFM3003 | |||
8 In Stock | 1 : ¥2,324.28000 Box | Box | Not For New Designs | Flow, Gas | 0slm ~ 20slm | I2C, Serial | ±3% | 3.5V ~ 9V | - | Board(s) | SFM4100 | |||
1 In Stock | 1 : ¥1,482.53000 Box | Box | Active | Flow, Gas | 0slm ~ 160slm | I2C, Serial | ±2.5% | 4.95V ~ 5.05V | No | Board(s), Cable(s) | SFM4200 |