Op Amp Evaluation Boards

Results: 5
Slew Rate
1300V/µs1700V/µs7300V/µs
-3db Bandwidth
100 MHz130 MHz235 MHz
Current - Output / Channel
260 mA280 mA490 mA
Current - Supply (Main IC)
4.8 mA7 mA9.5 mA
Utilized IC / Part
THS3091THS3095THS3111THS3120THS3121
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Amplifier Type
Output Type
Slew Rate
-3db Bandwidth
Current - Output / Channel
Current - Supply (Main IC)
Voltage - Supply, Single/Dual (±)
Board Type
Supplied Contents
Utilized IC / Part
THS3111EVM
THS3111EVM
EVAL MODULE FOR THS3111
Texas Instruments
1
In Stock
1 : ¥482.74000
Bulk
-
Bulk
Active
1 - Single
Current Feedback
Single-Ended
1300V/µs
100 MHz
260 mA
4.8 mA
10V ~ 30V, ±5V ~ 15V
Fully Populated
Board(s)
THS3111
THS3120EVM
THS3120EVM
EVAL MODULE FOR THS3120
Texas Instruments
1
In Stock
1 : ¥499.87000
Bulk
-
Bulk
Active
1 - Single
Current Feedback
Single-Ended
1700V/µs
130 MHz
490 mA
7 mA
10V ~ 30V, ±5V ~ 15V
Fully Populated
Board(s)
THS3120
THS3121EVM
THS3121EVM
EVAL MODULE FOR THS3121
Texas Instruments
1
In Stock
1 : ¥499.87000
Bulk
-
Bulk
Active
1 - Single
Current Feedback
Single-Ended
1700V/µs
130 MHz
490 mA
7 mA
10V ~ 30V, ±5V ~ 15V
Fully Populated
Board(s)
THS3121
THS3091EVM
THS3091EVM
EVALUATION MODULE FOR THS3091
Texas Instruments
1
In Stock
1 : ¥482.74000
Bulk
-
Bulk
Active
1 - Single
Current Feedback
Single-Ended
7300V/µs
235 MHz
280 mA
9.5 mA
10V ~ 30V, ±5V ~ 15V
Fully Populated
Board(s)
THS3091
THS3095EVM
THS3095EVM
EVALUATION MODULE FOR THS3095
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥482.74000
Bulk
-
Bulk
Active
1 - Single
Current Feedback
Single-Ended
7300V/µs
235 MHz
280 mA
9.5 mA
10V ~ 30V, ±5V ~ 15V
Fully Populated
Board(s)
THS3095
Showing
of 5

Op Amp Evaluation Boards


Op Amp Evaluation boards are circuit boards populated with components and used to provide a working example of a specific op amp or device. The channels per IC can be single, dual, triple, quad, or octal, with amplifier types of audio, buffer, differential, instrumentation, and power to name a few.