Op Amp Evaluation Boards

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BoxBulk
Channels per IC
1 - Single2 - Dual
Amplifier Type
DifferentialIsolationTransimpedance
Output Type
DifferentialSingle-Ended
Slew Rate
1100V/µs-
Current - Output / Channel
14 mA45 mA
Current - Supply (Main IC)
5.9 mA100 mA
Voltage - Supply, Single/Dual (±)
3V ~ 5.5V4V ~ 5.5V, ±2V ~ 2.5V5V
Utilized IC / Part
AMC1302LT1993-4LTC6560
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Amplifier Type
Output Type
Slew Rate
-3db Bandwidth
Current - Output / Channel
Current - Supply (Main IC)
Voltage - Supply, Single/Dual (±)
Board Type
Supplied Contents
Utilized IC / Part
AMC1302EVM
AMC1302EVM
DEVELOPMENT DATA ACQUISITION
Texas Instruments
8
In Stock
1 : ¥499.87000
Bulk
-
Bulk
Active
1 - Single
Isolation
Differential
-
-
14 mA
5.9 mA
3V ~ 5.5V
Fully Populated
Board(s)
AMC1302
DC2807A
DC2807A
LTC6560 DEMO BOARD
Analog Devices Inc.
1
In Stock
1 : ¥1,688.51000
Box
-
Box
Active
1 - Single
Transimpedance
Single-Ended
-
-
-
-
5V
Fully Populated
Board(s)
LTC6560
DC800A-B
DC800A-B
LT1993CUD-4 900MHZ DIFF IN/OUT A
Analog Devices Inc.
3
In Stock
1 : ¥614.30000
Bulk
-
Bulk
Active
2 - Dual
Differential
Differential
1100V/µs
900 MHz
45 mA
100 mA
4V ~ 5.5V, ±2V ~ 2.5V
Fully Populated
Board(s)
LT1993-4
Showing
of 3

Op Amp Evaluation Boards


Op Amp Evaluation boards are circuit boards populated with components and used to provide a working example of a specific op amp or device. The channels per IC can be single, dual, triple, quad, or octal, with amplifier types of audio, buffer, differential, instrumentation, and power to name a few.