Op Amp Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Amplifier Type | Output Type | Slew Rate | -3db Bandwidth | Current - Output / Channel | Current - Supply (Main IC) | Voltage - Supply, Single/Dual (±) | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥2,540.16000 Bulk | - | Bulk | Active | 1 - Single | Current Feedback | Single-Ended | 8000V/µs | 900 MHz | 520 mA | 17.4 mA | ±7V ~ ±16V | Fully Populated | Board(s) | THS3491 | ||
0 In Stock Check Lead Time | 1 : ¥2,540.16000 Bulk | - | Bulk | Active | 1 - Single | Current Feedback | Single-Ended | 8000V/µs | 900 MHz | 520 mA | 17.4 mA | ±7V ~ ±16V | Fully Populated | Board(s) | THS3491 |