Op Amp Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Amplifier Type | Output Type | Slew Rate | -3db Bandwidth | Current - Output / Channel | Current - Supply (Main IC) | Voltage - Supply, Single/Dual (±) | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥241.53000 Box | - | Box | Active | 2 - Dual | General Purpose | Single-Ended, Rail-to-Rail | 70V/µs | 90 MHz | 30 mA | 3.3 mA | 3V ~ 12.6V, ±1.5V ~ 6.3V | Fully Populated | Board(s) | LT6237 | ||
9 In Stock | 1 : ¥275.10000 Box | - | Box | Active | 1 - Single | General Purpose | Single-Ended, Rail-to-Rail | 50V/µs | - | 90 mA | 20 mA | 2.5V ~ 12.6V, ±1.25V ~ 6.3V | Fully Populated | Board(s) | LT6200 | ||
1 In Stock | 1 : ¥790.60000 Box | - | Box | Active | 1 - Single | Differential | Differential, Rail-to-Rail | 75V/µs | 35 MHz | 55 mA | 1.9 mA | 2.8V ~ 11V, ±1.4V ~ 5.5V | Fully Populated | Board(s) | LTC6363 |