Linear Voltage Regulator Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Voltage - Output | Current - Output | Voltage - Input | Regulator Type | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥500.30000 Bulk | Bulk | Active | 1 - Single | 19.5V | 500mA | 1.8V ~ 20V | Positive Adjustable | Fully Populated | Board(s) | LT3045-1 | |||
9 In Stock | 1 : ¥500.30000 Bulk | Bulk | Active | 1 - Single | -3.3V | 500mA | -3.8V ~ -20V | Negative Adjustable | Fully Populated | Board(s) | LT3094 | |||
1 In Stock | 1 : ¥483.15000 Bulk | Bulk | Active | 1 - Single | 39.58V | 200mA | 2.7V ~ 40V | Positive Adjustable | Fully Populated | Board(s) | ADP7142 | |||
1 In Stock | 1 : ¥500.30000 Bulk | Bulk | Active | 1 - Single | 3.3V | 150mA | 2.2V ~ 5.5V | Positive Fixed | Fully Populated | Board(s) | ADP150 | |||
0 In Stock Check Lead Time | 1 : ¥500.30000 Bulk | Bulk | Active | 1 - Single | -27.58V | 200mA | -2.7V ~ -28V | Negative Adjustable | Fully Populated | Board(s) | ADP7182 |