Linear Voltage Regulator Evaluation Boards

Results: 7
Packaging
BoxBulk
Product Status
ActiveObsolete
Voltage - Output
1V1.5V1.8V2.8V3.3V-
Current - Output
100mA200mA-
Voltage - Input
2.7V ~ 10V2.7V ~ 5.5V3V ~ 6V-
Regulator Type
-Positive AdjustablePositive Fixed
Board Type
Bare (Unpopulated)Fully Populated
Utilized IC / Part
SOT-23-5, SOT-23-6 PackageTPS76901TPS76918TPS76933TPS79301TPS79328
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Voltage - Output
Current - Output
Voltage - Input
Regulator Type
Board Type
Supplied Contents
Utilized IC / Part
TPS79328EVM
TPS79328EVM
EVAL MOD FOR TPS79328
Texas Instruments
3
In Stock
1 : ¥482.74000
Bulk
-
Bulk
Active
1 - Single
2.8V
200mA
2.7V ~ 5.5V
Positive Fixed
Fully Populated
Board(s)
TPS79328
2
In Stock
1 : ¥482.74000
Bulk
-
Bulk
Active
1 - Single
1V
100mA
3V ~ 6V
Positive Adjustable
Fully Populated
Board(s)
TPS76901
TPS79301EVM
TPS79301EVM
EVAL MOD FOR TPS79301
Texas Instruments
4
In Stock
1 : ¥482.74000
Bulk
-
Bulk
Active
1 - Single
1.5V
200mA
2.7V ~ 5.5V
Positive Adjustable
Fully Populated
Board(s)
TPS79301
5
In Stock
1 : ¥482.74000
Bulk
-
Bulk
Obsolete
1 - Single
1.8V
100mA
3V ~ 6V
Positive Fixed
Fully Populated
Board(s)
TPS76918
TPS76XXXEVM-125
TPS76XXXEVM-125
EVAL MOD FOR TPS76XXX-125
Texas Instruments
3
In Stock
1 : ¥532.57000
Bulk
-
Bulk
Obsolete
1 - Single
3.3V
100mA
2.7V ~ 10V
Positive Fixed
Fully Populated
Board(s)
TPS76933
DEM-SOT23LDO
DEM-SOT23LDO
DEMO MODULE FOR SOT23-5,6 LDO'S
Texas Instruments
1
In Stock
1 : ¥49.26000
Box
-
Box
Active
1 - Single
-
-
-
-
Bare (Unpopulated)
Board(s)
SOT-23-5, SOT-23-6 Package
1
In Stock
1 : ¥482.74000
Bulk
-
Bulk
Active
1 - Single
3.3V
100mA
3V ~ 6V
Positive Fixed
Fully Populated
Board(s)
TPS76933
Showing
of 7

Linear Voltage Regulator Evaluation Boards


Linear Voltage Regulator evaluation boards are circuit boards populated with components and used to provide a working example of a specific linear voltage regulator or device. The channels per IC can be single, dual, triple, or quad, with regulator types of negative adjustable, negative fixed, positive adjustable, positive fixed, positive and negative adjustable, and positive fixed and adjustable. The voltage outputs range from -15 to 56 volts with current output ranges from 10 mA to 5 A.