Linear Voltage Regulator Evaluation Boards

Results: 2
Voltage - Output
2.8V3V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Voltage - Output
Current - Output
Voltage - Input
Regulator Type
Board Type
Supplied Contents
Utilized IC / Part
LP5900SD-3.0EV/NOPB
LP5900SD-3.0EV/NOPB
EVAL MODULE FOR LP5900SD-3.0
Texas Instruments
2
In Stock
1 : ¥197.04000
Box
-
Box
Active
1 - Single
3V
150mA
2.5V ~ 5.5V
Positive Fixed
Fully Populated
Board(s)
LP5900
LP5900TL-2
LP5900TL-2.8EV
BOARD EVALUATION LP5900TL-2.8
Texas Instruments
1
In Stock
1 : ¥439.85000
Box
-
Box
Active
1 - Single
2.8V
150mA
2.5V ~ 5.5V
Positive Fixed
Fully Populated
Board(s)
LP5900
Showing
of 2

Linear Voltage Regulator Evaluation Boards


Linear Voltage Regulator evaluation boards are circuit boards populated with components and used to provide a working example of a specific linear voltage regulator or device. The channels per IC can be single, dual, triple, or quad, with regulator types of negative adjustable, negative fixed, positive adjustable, positive fixed, positive and negative adjustable, and positive fixed and adjustable. The voltage outputs range from -15 to 56 volts with current output ranges from 10 mA to 5 A.