Linear Voltage Regulator Evaluation Boards

Results: 2
Voltage - Output
1.6V3.3V
Regulator Type
Positive AdjustablePositive Fixed
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Voltage - Output
Current - Output
Voltage - Input
Regulator Type
Board Type
Supplied Contents
Utilized IC / Part
ADP1712-3.3-EVALZ
ADP1712-3.3-EVALZ
BOARD EVAL FOR ADP1712-3.3
Analog Devices Inc.
3
In Stock
1 : ¥604.24000
Box
-
Box
Active
1 - Single
3.3V
300mA
2.5V ~ 5.5V
Positive Fixed
Fully Populated
Board(s)
ADP1712
ADP1712-EVALZ
ADP1712-EVALZ
BOARD EVALUATION ADP1712
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥549.32000
Box
-
Box
Active
1 - Single
1.6V
300mA
2.5V ~ 5.5V
Positive Adjustable
Fully Populated
Board(s)
ADP1712
Showing
of 2

Linear Voltage Regulator Evaluation Boards


Linear Voltage Regulator evaluation boards are circuit boards populated with components and used to provide a working example of a specific linear voltage regulator or device. The channels per IC can be single, dual, triple, or quad, with regulator types of negative adjustable, negative fixed, positive adjustable, positive fixed, positive and negative adjustable, and positive fixed and adjustable. The voltage outputs range from -15 to 56 volts with current output ranges from 10 mA to 5 A.