Linear Voltage Regulator Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Voltage - Output | Current - Output | Voltage - Input | Regulator Type | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥37.35000 Bulk | - | Bulk | Active | 1 - Single | 3.3V or 5V | 500mA | 6V ~ 12V | Positive Fixed | Fully Populated | Board(s) | LM1117 | ||
3 In Stock | 1 : ¥49.26000 Box | - | Box | Active | 1 - Single | - | - | - | - | Bare (Unpopulated) | Board(s) | TO-220-5 and TO-263-5 (D²Pak-5) Packages | ||
1 In Stock | 1 : ¥49.26000 Box | - | Box | Active | 1 - Single | - | - | - | - | Bare (Unpopulated) | Board(s) | SOT-23-5, SOT-23-6 Package |