Evaluation and Demonstration Boards and Kits
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Embedded | Utilized IC / Part | Primary Attributes | Supplied Contents |
---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥96.95000 Bulk | Bulk | Active | Interface | USB 2.0 to UART (RS232) Bridge | - | CP2102N | - | Board(s) | |||
305 In Stock | 1 : ¥101.58000 Bulk | - | Bulk | Active | Interface | Transceiver, RS-485 | - | SP3485 | - | Board(s) | ||
193 In Stock | 1 : ¥143.67000 Bulk | - | Bulk | Active | Interface | USB 2.0 to UART | No | FT232R | - | Board(s) | ||
291 In Stock | 1 : ¥161.07000 Bulk | - | Bulk | Active | Interface | USB 2.0 to I2C/SPI Bridge | - | FT4222H | - | Board(s) | ||
441 In Stock | 1 : ¥190.05000 Box | - | Box | Active | Interface | USB 2.0 to UART (RS232) Bridge | No | FT232R | Full Speed, Rates of 300 ~ 3MBaud, Security ID Number | Board(s) | ||
326 In Stock | 1 : ¥209.67000 Box | - | Box | Active | Interface | USB 2.0 to Serial FIFO Bridge | No | FT232H | High Speed (480Mbps) Transceiver | Board(s) | ||
512 In Stock | 1 : ¥256.96000 Bulk | - | Bulk | Active | Interface | USB 2.0 to I2C, JTAG, SPI, UART | No | FT2232H | High Speed, Asynch Serial Data from 300baud ~ 12Mbaud at TTL Levels | Board(s) | ||
246 In Stock | 1 : ¥280.10000 Bulk | - | Bulk | Active | Interface | USB 2.0 to UART (RS232) Bridge | No | FT2232H | Full Speed USB to High-Speed UART | Board(s) | ||
222 In Stock | 1 : ¥423.12000 Bulk | - | Bulk | Active | Interface | USB 2.0 to UART | - | MCP2221 | - | Board(s), Cable(s) | ||
243 In Stock | 1 : ¥42.08000 Bulk | - | Bulk | Active | Interface | Logic-Level Translator | No | TXB0104 | 4-Channel (Quad) | Board(s) | ||
415 In Stock | 1 : ¥199.90000 Box | - | Box | Active | Interface | USB 2.0 to UART (RS232) Bridge | No | FT232R | Full Speed, Rates of 300 ~ 3MBaud, Security ID Number | Board(s) | ||
38 In Stock | 1 : ¥98.27000 Box | Box | Obsolete | Interface | USB 2.0 to UART | Yes, ASIC | FT234XD | Full Speed (12Mbps), UART Signals via 8, 6" Flying Leads Connected to the PCB | Board(s) |