ABX00083 | |
---|---|
DigiKey Part Number | 1050-ABX00083-ND |
Manufacturer | |
Manufacturer Product Number | ABX00083 |
Description | ARDUINO NANO ESP32 WITH HEADERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | The Arduino Nano ESP32-S3 (ABX00083) is an advanced microcontroller platform featuring the powerful Xtensa® processor core. This development board integrates the ESP32-S3 microcontroller, known for its dual-core performance and extensive connectivity options, including WiFi, Bluetooth, UART, I2C and SPI. It offers a versatile GPIO configuration with 14 digital, 8 analog, and 5 PWM pins, making it suitable for a wide range of applications. The board supports a 3.3V logic level and is compatible with the Arduino IDE, enabling seamless programming and prototyping for engineers and developers. Ideal for embedded MCU and DSP evaluation, the Arduino Nano ESP32-S3 is compact and breadboard-friendly, ensuring easy integration into various projects. |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | Xtensa® | |
Platform | ||
Utilized IC / Part | ESP32-S3 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.40000 | ¥172.40 |