A000062 | |
---|---|
DigiKey Part Number | 1050-1049-ND |
Manufacturer | |
Manufacturer Product Number | A000062 |
Description | ARDUINO DUE ATSAM3X8E EVAL BRD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | The Arduino Due is an advanced microcontroller board featuring the 32 bit ARM Cortex-M3 core processor with the AT91SAM3X8E MCU with 96KB SRAM and 512KB flash. This board operates at a clock speed of 84 MHz and supports a 3.3V logic level voltage. It offers a comprehensive set of connectivity options, including I2C, UART, and SPI, and is compatible with the Arduino MEGA Shield interconnect system. . The Arduino Due is fully programmable using the Arduino IDE, making it an ideal choice for complex prototyping and development projects. |
Datasheet | Datasheet |
EDA/CAD Models | A000062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | ATSAM3X8E | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino MEGA R3 Shield | |
Suggested Programming Environment | Arduino |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.34000 | ¥397.34 |