DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Current - Output
6A12A
Utilized IC / Part
PNDT006PNDT012
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
0
In Stock
Check Lead Time
1 : ¥1,062.57000
Bulk
Bulk
Active
DC/DC Converter
1, Non-Isolated
0.45V ~ 5.5V
12A
3V ~ 14.4V
-
800kHz
Fully Populated
Board(s)
PNDT012
0
In Stock
Check Lead Time
1 : ¥1,062.57000
Bulk
Bulk
Active
DC/DC Converter
1, Non-Isolated
0.45V ~ 5.5V
6A
3V ~ 14.4V
-
800kHz
Fully Populated
Board(s)
PNDT006
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.