DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥487.17000 Box | - | Box | Active | DC/DC, Step Up or Down | 1, Non-Isolated | 12V | - | 5V ~ 30V | Buck-Boost | 500kHz | Fully Populated | Board(s) | MCP16301 | ||
0 In Stock Check Lead Time | 1 : ¥540.04000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 5V | 600mA | 6V ~ 30V | Buck | - | Fully Populated | Board(s) | MCP16301 |