DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Voltage - Output
3.3V5V
Voltage - Input
5V ~ 42V7.5V ~ 42V
Frequency - Switching
450kHz500kHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
1
In Stock
8
Factory
1 : ¥586.67000
Box
-
Box
Active
DC/DC, Step Down
1, Non-Isolated
3.3V
3.5A
5V ~ 42V
Buck
450kHz
Fully Populated
Board(s)
MAX17544
1
In Stock
7
Factory
1 : ¥586.67000
Box
-
Box
Active
DC/DC, Step Down
1, Non-Isolated
5V
3.5A
7.5V ~ 42V
Buck
500kHz
Fully Populated
Board(s)
MAX17544
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.