DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Voltage - Output
3.3V5V
Current - Output
20A30A
Voltage - Input
18V ~ 36V36V ~ 75V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
DC968A-B
DC968A-B
BOARD EVAL FOR LT1952EGN
Analog Devices Inc.
1
In Stock
1 : ¥1,913.29000
Box
-
Box
Active
DC/DC, Step Down
1, Isolated
5V
20A
18V ~ 36V
Buck
300kHz
Fully Populated
Board(s)
LT1952-1, LT4430, LTC3900
DC968A-A
DC968A-A
BOARD EVAL FOR LT1952EGN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥1,993.01000
Box
-
Box
Active
DC/DC, Step Down
1, Isolated
3.3V
30A
36V ~ 75V
Buck
300kHz
Fully Populated
Board(s)
LT1952-1, LT4430, LTC3900
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.