DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥797.14000 Box | - | Box | Active | DC/DC Converter | 1, Isolated | 2.5V | 20A | 36V ~ 72V | Forward Converter | 240Hz | Fully Populated | Board(s) | LT3781, LTC1698 | ||
1 In Stock | 1 : ¥797.14000 Box | - | Box | Active | DC/DC, Step Down | 1, Isolated | 3.3V | 15A | 36V ~ 72V | Forward Converter | 240kHz | Fully Populated | Board(s) | LT1783, LT3781, LTC1698 |