DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 3
Voltage - Output
3.3V5V
Current - Output
2.5A3.5A
Voltage - Input
3.5V ~ 36V3.8V ~ 36V
Utilized IC / Part
LM536253-Q1LM53635L-Q1LM53635N-Q1
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
LM53635LQEVM
LM53635LQEVM
EVAL BOARD FOR LM53635L-Q1
Texas Instruments
2
In Stock
1 : ¥482.72000
Bulk
-
Bulk
Active
DC/DC, Step Down
1, Non-Isolated
5V
3.5A
3.8V ~ 36V
Buck
-
Fully Populated
Board(s)
LM53635L-Q1
LM536253QEVM
LM536253QEVM
EVAL BOARD FOR LM536253-Q1
Texas Instruments
2
In Stock
1 : ¥482.72000
Bulk
-
Bulk
Active
DC/DC, Step Down
1, Non-Isolated
3.3V
2.5A
3.5V ~ 36V
Buck
-
Fully Populated
Board(s)
LM536253-Q1
LM53635NQEVM
LM53635NQEVM
EVAL BOARD FOR LM53635N-Q1
Texas Instruments
3
In Stock
1 : ¥424.76000
Bulk
-
Bulk
Active
DC/DC, Step Down
1, Non-Isolated
3.3V
3.5A
3.8V ~ 36V
Buck
-
Fully Populated
Board(s)
LM53635N-Q1
Showing
of 3

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.