DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥1,207.78000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.2V, 1.8V or 3.3V | 2.5A | 3.6V ~ 15V | Buck | 1MHz | Fully Populated | Board(s) | LTC3604 | ||
0 In Stock Check Lead Time | 1 : ¥965.85000 Tray | - | Tray | Active | DC/DC, Step Down | 1, Non-Isolated | 1.2V | 2.5A | 3.6V ~ 15V | Buck | 1MHz | Fully Populated | Board(s) | LTC3604 |