DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Voltage - Output
1V, 1.2V3.3V
Current - Output
2A2A, 2A
Voltage - Input
3.6V ~ 36V5V ~ 36V
Frequency - Switching
600kHz-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
DC1195A
DC1195A
BOARD DEMO LTM8023
Analog Devices Inc.
1
In Stock
1 : ¥628.05000
Box
Box
Active
DC/DC, Step Down
1, Non-Isolated
3.3V
2A
5V ~ 36V
Buck
600kHz
Fully Populated
Board(s)
LTM8023
DC1372A
DC1372A
LTM8023 ROCKETIO PLUG-IN BOARD
Analog Devices Inc.
1
In Stock
1 : ¥813.06000
Box
Box
Active
DC/DC, Step Down
1, Non-Isolated
1V, 1.2V
2A, 2A
3.6V ~ 36V
Buck
-
Fully Populated
Board(s)
LTM8023
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.