DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
LMZ10504DEMO/NOPB
LMZ10504DEMO/NOPB
BOARD DEV PWR MODULE LMZ10504
Texas Instruments
15
In Stock
1 : ¥499.87000
Box
Box
Obsolete
DC/DC, Step Down
1, Non-Isolated
2.5V
4A
2.95V ~ 5.5V
Buck
1MHz
Fully Populated
Board(s)
LMZ10504
lmz10504eval
LMZ10504EVAL/NOPB
BOARD EVAL PWR MODULE LMZ10504
Texas Instruments
5
In Stock
1 : ¥416.56000
Box
Box
Active
DC/DC, Step Down
1, Non-Isolated
2.5V
4A
2.95V ~ 5.5V
Buck
1MHz
Fully Populated
Board(s)
LMZ10504
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.